Clock Drivers & Distribution 4 DIG DUPLX LCD CLCK
NXP PCF1175CT/F2-T technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.