Sign in to ask questions about the NXP PCF1178CT,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF1178CT,112 technical specifications.
| Package/Case | SO |
| Display Type | LCD |
| Max Frequency | 4.19MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Operating Supply Current | 950uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF1178CT,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
