NXP PCF2111CT/1 technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.2V |
| Nominal Supply Current | 20uA |
| Number of Segments | 64 |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF2111CT/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
