
The PCF2112CP/F1,112 is a 32-segment LCD display from NXP, featuring a serial interface and packaged in a PDIP package. It operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards. The display has a maximum power dissipation of 500mW and a supply current of 50uA. It can be powered with a supply voltage between 2.25V and 6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.25V |
| Mount | Through Hole |
| Number of Segments | 32 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| RoHS | Compliant |