MCU 32-bit MCF5225x ColdFire RISC 256KB Flash 3.3V 144-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
NXP PCF52256AG80 technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.