NXP PCF85102C-2T/03,118 technical specifications.
| Package/Case | SO |
| Density | 2Kb |
| Interface | I2C, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Organization | 256X8 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF85102C-2T/03,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.