
The PCF85102C2D-T is a 2Kb I2C real-time clock IC from NXP, packaged in a SOT-96 case. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is RoHS compliant and available in quantities of 2500 units per reel. It features a maximum operating frequency of 100kHz and supports I2C communication.
Sign in to ask questions about the NXP PCF85102C2D-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF85102C2D-T technical specifications.
| Package/Case | SOT-96 |
| Interface | I2C |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF85102C2D-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
