Lcd Drvr 2.5V/3.3V/5V Die Tray
Checking distributor stock and pricing after the page loads.
NXP PCF8531U2F1026 technical specifications.
| Package/Case | DIE |
| Frequency | 65kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Packaging | Tray |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Supply Current | 350uA |
| RoHS | Compliant |
No datasheet is available for this part.