The PCF8534AU/DA/1,026 is a 60-segment LCD display from NXP, featuring an I2C interface and operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 400mW and a maximum supply current of 50mA. The display is packaged in a bulk quantity of 7200 units and is compliant with RoHS regulations.
NXP PCF8534AU/DA/1,026 technical specifications.
| Package/Case | DIE |
| Display Type | LCD |
| Height | 0.38mm |
| Interface | I2C |
| Length | 2.91mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Number of Segments | 60 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 7200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCF8534A |
| Width | 2.62mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8534AU/DA/1,026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.