
Universal LCD driver with 320 elements and 320 segments, supporting segment display modes. Features a 6-channel PWM generator and operates via SPI, Serial, or 3-wire interfaces. Offers a wide operating voltage range from 1.8V to 5.5V and a maximum supply current of 50mA. This surface-mount TSSOP package is lead-free and RoHS compliant, with a maximum operating temperature of 95°C.
NXP PCF8536BT/1,118 technical specifications.
| Package/Case | TSSOP |
| Display Mode | Segment |
| Display Type | LCD |
| Frequency | 400kHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Input Voltage | 500mV |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Multiplexed Display Capability | Yes |
| Number of Elements | 320 |
| Number of Segments | 320 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130uA |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8536BT/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
