NXP PCF8562TT/S400/2,1 technical specifications.
| Package/Case | TSSOP |
| Display Type | LCD |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 2.64kHz |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8562TT/S400/2,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
