The PCF8566T,112 is a surface mount real-time clock with a frequency of 315kHz. It operates over a temperature range of -40°C to 85°C and can be powered by a supply voltage between 2.5V and 6V. The device has a nominal supply current of 90uA and a power dissipation of 400mW. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP PCF8566T,112 technical specifications.
| Frequency | 315kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 90uA |
| Number of Segments | 96 |
| Power Dissipation | 400mW |
| RoHS Compliant | No |
| Supply Current | 90uA |
| RoHS | Not Compliant |
No datasheet is available for this part.