The PCF8566TS/1,112 is a 96-segment LCD display from NXP, featuring a display mode of segment and display type of LCD. It operates at a frequency of 315kHz and communicates via the I2C interface. The device is packaged in a SOT-158-1 case and is suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 400mW. The PCF8566TS/1,112 is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
NXP PCF8566TS/1,112 technical specifications.
| Package/Case | SOT-158-1 |
| Display Mode | Segment |
| Display Type | LCD |
| Frequency | 315kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 315kHz |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 90uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Multiplexed Display Capability | Yes |
| Number of Segments | 96 |
| Package Quantity | 1240 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Touchscreen | No |
| RoHS | Compliant |
No datasheet is available for this part.