
Real Time Clock Serial 16-Pin PDIP
Checking distributor stock and pricing after the page loads.
NXP PCF8573P,112 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
No datasheet is available for this part.
