Real Time Clock Serial 16-Pin SO
Checking distributor stock and pricing after the page loads.
NXP PCF8573T,512 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
No datasheet is available for this part.
