NXP PCF8576CH/1 technical specifications.
| Package/Case | LQFP |
| Max Frequency | 315kHz |
| Max Power Dissipation | 400mW |
| Max Supply Current | 120uA |
| Number of Segments | 160 |
| Operating Supply Voltage | 6V |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8576CH/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.