NXP PCF8576CH/1,118 technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 315kHz |
| Max Power Dissipation | 400mW |
| Max Supply Current | 120uA |
| Number of Segments | 160 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8576CH/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
