
The PCF8576CH/F1,518 is a 160-segment I2C bus expander from NXP, packaged in LQFP and available in tape and reel. It operates at a nominal supply current of 120uA and a maximum supply voltage of 6V, with a minimum supply voltage of 2V. The device dissipates a maximum of 400mW and is designed for surface mount applications. It communicates at a frequency of 315kHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 315kHz |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 120uA |
| Number of Segments | 160 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Supply Current | 120uA |
| RoHS | Compliant |
