PCF8576CH/F1,557
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 315kHz |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 120uA |
| Number of Segments | 160 |
| Power Dissipation | 400mW |
| RoHS | Not Compliant |