
LCD DRVR 20DIGIT 2.5V/3.3V/5V 64-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Segments | 160 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Supply Current | 20uA |
| RoHS | Compliant |