
The PCF8576DT/2,518 is a 160-segment I2C/SPI bus expander from NXP, operating within a temperature range of -40°C to 85°C. It features a nominal supply current of 20uA and a power dissipation of 400mW. The device is RoHS compliant and available in a TSSOP package, suitable for surface mount applications.
Sign in to ask questions about the NXP PCF8576DT/2,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8576DT/2,518 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Segments | 160 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8576DT/2,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
