The PCF8576DT/F2,518 is a 160-segment LCD display with an I2C/Ser 2-Wire interface. It operates at a maximum frequency of 400kHz and has a maximum power dissipation of 400mW. The device is packaged in a TSSOP package and is available on tape and reel. The operating supply voltage is 5.5V, and the maximum supply current is 20uA. The device is not RoHS compliant.
NXP PCF8576DT/F2,518 technical specifications.
| Package/Case | TSSOP |
| Display Type | LCD |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Power Dissipation | 400mW |
| Max Supply Current | 20uA |
| Number of Segments | 160 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
