The PCF8576T/1-T is a surface mount display driver from NXP, capable of operating at frequencies up to 288kHz. It can handle a maximum supply voltage of 9V and a minimum supply voltage of 2V. The device is designed for surface mount applications and has a power dissipation of 400W. Each package contains 500 units, packaged in tape and reel. The device is not radiation hardened.
Checking distributor stock and pricing after the page loads.
NXP PCF8576T/1-T technical specifications.
| Frequency | 288kHz |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Segments | 160 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| Supply Current | 180mA |
| RoHS | Compliant |
No datasheet is available for this part.
