NXP PCF8576T,112 technical specifications.
| Package/Case | VSOP |
| Display Type | LCD |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 288kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 180uA |
| Mount | Surface Mount |
| Number of Segments | 160 |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP PCF8576T,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
