
The PCF8576T,118 is an I2C/SPI bridge with a 64-byte FIFO and 33 Mbps SPI interface. It is available in a VSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 180uA. The PCF8576T,118 is not RoHS compliant.
NXP PCF8576T,118 technical specifications.
| Package/Case | VSOP |
| Display Type | LCD |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 180uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCF8576T,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
