LCD DRVR 20DIGIT 2.5V/3.3V/5V 56-Pin VSO
Checking distributor stock and pricing after the page loads.
NXP PCF8576T1 technical specifications.
| Max Frequency | 288kHz |
| Max Power Dissipation | 400mW |
| Max Supply Current | 180uA |
| Number of Segments | 160 |
| Operating Supply Voltage | 9V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.
