LCD direct/duplex driver with I?C-bus interface
NXP PCF8577CT/F3,118 technical specifications.
| Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 125uA |
| Number of Segments | 64 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Supply Current | 125uA |
| RoHS | Not Compliant |
No datasheet is available for this part.