LCD Drivers DOT MATRIX LCD DRVR (COLUMN)
Checking distributor stock and pricing after the page loads.
NXP PCF8579H1 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.