Sign in to ask questions about the NXP PCF8579T/1,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8579T/1,112 technical specifications.
| Display Type | LCD |
| Frequency | 10kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 616 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8579T/1,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.