
The PCF8582C-2P03 is a 2048-bit 256x8 I2C/Serial EEPROM from NXP. It operates at a frequency of 100kHz and has a supply voltage range of 2.5 to 6V. The device is mounted in a Through Hole PDIP package and is rated for operation between -40°C and 85°C. The PCF8582C-2P03 has a supply current of 2mA and does not have write protection.
NXP PCF8582C-2P03 technical specifications.
| Package/Case | PDIP |
| Density | 2048b |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 256X8 |
| Radiation Hardening | No |
| Supply Current | 2mA |
| Write Protection | NO |
| RoHS | Compliant |
No datasheet is available for this part.