The PCF8583PF5112 is a clock IC from NXP, featuring an I2C interface and a frequency of 1MHz. It operates within a temperature range of -40°C to 85°C and has a power dissipation of 50mW. The device is packaged in a PDIP and is mounted through a hole. It has a nominal supply voltage of 6V and a memory size of 240 bytes.
Checking distributor stock and pricing after the page loads.
NXP PCF8583PF5112 technical specifications.
| Package/Case | PDIP |
| Date Format | YY-MM-DD |
| Frequency | 1MHz |
| Height | 3.2mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 240B |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Non-volatile Memory Size | 240B |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Voltage-Nom | 6V |
| Time Format | HH:MM:SS:hh |
| Weight | 0.080001oz |
| Width | 6.48mm |
| RoHS | Compliant |
No datasheet is available for this part.