NXP PCF8593T1112 technical specifications.
| Package/Case | SO |
| Frequency | 100kHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 8B |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Voltage-Nom | 6V |
| Time Format | HH:MM:SS:hh |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8593T1112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.