Applications Processor 529-Pin TEBGA
NXP PCIMX535DVV1B technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.