
The PCKV857DGG is a single-element device with a nominal operating supply voltage of 2.5V. It is packaged in a TSSOP package and is available on tape and reel. The device is not RoHS compliant. It operates over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
NXP PCKV857DGG,118 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.2V |
| Nominal Supply Current | 10mA |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
No datasheet is available for this part.