The PCMF3DFN1X is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 5V and is available in a quantity of 4000 units per package. The IC is packaged in tape and reel format and is not radiation hardened. It has a width of 0.079inch and a length of 0.157inch, with a height of 0.02inch.
Sign in to ask questions about the NXP PCMF3DFN1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCMF3DFN1X technical specifications.
| Height | 0.02inch |
| Length | 0.157inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Lines | 6 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PCM |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for NXP PCMF3DFN1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.