
The PDI1284P11DL,118 is a surface mount IC with a package quantity of 1000 units per reel. It operates within a temperature range of 0°C to 70°C. The IC is RoHS compliant and not radiation hardened. It features a parallel interface and is available in an SSOP package.
Sign in to ask questions about the NXP PDI1284P11DL,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PDI1284P11DL,118 technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PDI1284P11DL,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
