Transistors Switching - Resistor Biased TRANS RET TAPE-7
NXP PDTA114EE115 technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -150mV |
| Collector-emitter Voltage-Max | 150mV |
| Emitter Base Voltage (VEBO) | -10V |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Transition Frequency | 180MHz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTA114EE115 to view detailed technical specifications.
No datasheet is available for this part.