
The PDTA124EET/R is a PNP transistor from NXP, packaged in a SOT-416-3 configuration. It can withstand a maximum collector-emitter voltage of 50V and has a minimum current gain of 60. The device operates within a temperature range of -65°C to 150°C. It is available in quantities of 3000 and is packaged on tape and reel. The PDTA124EET/R is compliant with RoHS regulations.
NXP PDTA124EET/R technical specifications.
| Package/Case | SOT-416-3 |
| Collector-emitter Voltage-Max | 50V |
| hFE Min | 60 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTA124EET/R to view detailed technical specifications.
No datasheet is available for this part.