The PDTC114TKT/R is a NPN transistor with a maximum collector-emitter voltage rating of 50V and a minimum current gain of 200. It is packaged in the SOT-346-3 package and is available in quantities of 3000 on tape and reel. The transistor is RoHS compliant and operates over a temperature range of -65°C to 150°C.
NXP PDTC114TKT/R technical specifications.
| Package/Case | SOT-346-3 |
| Collector-emitter Voltage-Max | 50V |
| hFE Min | 200 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTC114TKT/R to view detailed technical specifications.
No datasheet is available for this part.