NXP PDTC114YKT/R technical specifications.
| Package/Case | SOT-346-3 |
| Collector-emitter Voltage-Max | 50V |
| hFE Min | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PDTC114YKT/R to view detailed technical specifications.
No datasheet is available for this part.