The PDTC123JTT/R NPN transistor from NXP is a SOT-23-3 packaged device with a maximum collector-emitter voltage of 50V and a minimum current gain of 100. It operates within a temperature range of -65°C to 150°C. The transistor is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
NXP PDTC123JTT/R technical specifications.
| Package/Case | SOT-23-3 |
| Collector-emitter Voltage-Max | 50V |
| hFE Min | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |