The PDTC124XET/R is a surface-mount NPN transistor from NXP, packaged in a SOT-416-3 configuration. It can withstand a maximum collector-emitter voltage of 50V and has a minimum current gain (hFE) of 80. The device operates over a temperature range of -65°C to 150°C. It is compliant with RoHS regulations and is available in quantities of 3000 per reel.
NXP PDTC124XET/R technical specifications.
| Package/Case | SOT-416-3 |
| Collector-emitter Voltage-Max | 50V |
| hFE Min | 80 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTC124XET/R to view detailed technical specifications.
No datasheet is available for this part.
