The PDTC143EKT/R is a NPN transistor with a collector-emitter voltage maximum of 50V and a minimum current gain of 30. It is packaged in a SOT-346-3 package and is available in quantities of 3000. The transistor is RoHS compliant and can operate over a temperature range of -65°C to 150°C.
NXP PDTC143EKT/R technical specifications.
| Package/Case | SOT-346-3 |
| Collector-emitter Voltage-Max | 50V |
| hFE Min | 30 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTC143EKT/R to view detailed technical specifications.
No datasheet is available for this part.