
The PDTC143EU115 is a surface mount transistor from NXP with a maximum collector current of 100mA and a maximum power dissipation of 200mW. It features a breakdown voltage of 50V and is packaged in the SOT-323 case. The transistor operates over a temperature range of -65°C to 150°C and is lead free. It is available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the NXP PDTC143EU115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PDTC143EU115 technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTC143EU115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
