
The PDTC144EUT/R is a NPN transistor with a maximum collector-emitter voltage of 50V and a minimum current gain of 80. It is available in a SOT-323-3 package and is RoHS compliant. The transistor operates within a temperature range of -65°C to 150°C. It is supplied on tape and reel in quantities of 3000.
NXP PDTC144EUT/R technical specifications.
| Package/Case | SOT-323-3 |
| Collector-emitter Voltage-Max | 50V |
| hFE Min | 80 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.