
The PDTC144TM is a surface mount NPN transistor with a maximum collector current of 100mA and a maximum operating temperature of 150°C. It has a collector emitter saturation voltage of 150mV and an emitter base voltage of 5V. The transistor is packaged in a SC package with dimensions of 0.47mm height, 1.02mm length, and 0.62mm width. It is RoHS compliant and suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
NXP PDTC144TM technical specifications.
| Package/Case | SC |
| Collector Emitter Saturation Voltage | 150mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.47mm |
| Length | 1.02mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 0.62mm |
| RoHS | Compliant |
No datasheet is available for this part.