The PDTC144WUT/R is a surface-mount NPN transistor from NXP with a maximum collector-emitter voltage of 50V and a minimum current gain of 60. It is available in a SOT-323-3 package, which is suitable for surface-mount applications. The transistor operates over a temperature range of -65°C to 150°C. It is RoHS compliant and available in quantities of 3000 per reel.
NXP PDTC144WUT/R technical specifications.
| Package/Case | SOT-323-3 |
| Collector-emitter Voltage-Max | 50V |
| hFE Min | 60 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTC144WUT/R to view detailed technical specifications.
No datasheet is available for this part.