
The PDZ24B115 is a single zener diode from NXP with a working voltage of 2.4V and a tolerance of 2%. It has a maximum power dissipation of 400mW and a maximum reverse current of 50uA. The diode is available in a 4-pin surface mount package and is lead free. It operates over a temperature range of -65°C to 150°C.
Sign in to ask questions about the NXP PDZ24B115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PDZ24B115 technical specifications.
| Height | 1.05mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Output Current | 2.4mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Tolerance | 2% |
| Width | 1.35mm |
| Working Voltage | 2.4V |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for NXP PDZ24B115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.