Checking distributor stock and pricing after the page loads.
NXP PDZ33B,115/BKN technical specifications.
| Package/Case | SOD |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Zener Voltage | 32.97V |
| RoHS | Compliant |
No datasheet is available for this part.