Diode Zener 400MW 36V
NXP PDZ36B115 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| Impedance | 60R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 50nA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 2.4mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 400mW |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Working Voltage | 36V |
| Zener Voltage | 36V |
| RoHS | Compliant |
No datasheet is available for this part.